Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
50mm
Length
66m
Thickness
0.05mm
Colour
Brown
Elongation At Break
140%
Model Number
04024-00209-04
Tensile Strength
45N/cm
Series
4024
Country of Origin
Italy
Stock information temporarily unavailable.
BD 1.644
BD 1.644 Each (Exc. Vat)
BD 1.808
BD 1.808 Each (inc. VAT)
Tesa 4024 Brown Packing Tape, 66m x 50mm
1
BD 1.644
BD 1.644 Each (Exc. Vat)
BD 1.808
BD 1.808 Each (inc. VAT)
Tesa 4024 Brown Packing Tape, 66m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
50mm
Length
66m
Thickness
0.05mm
Colour
Brown
Elongation At Break
140%
Model Number
04024-00209-04
Tensile Strength
45N/cm
Series
4024
Country of Origin
Italy