Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tesa 4024 Brown Packing Tape

RS Stock No.: 207-833Brand: TesaManufacturers Part No.: 04024-00217-04
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Thickness

0.05mm

Colour

Brown

Model Number

04024-00217-04

Series

4024

Country of Origin

Italy

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
BD 2.374Each (Exc. Vat)
Stock information temporarily unavailable.

BD 1.160

BD 1.160 Each (Exc. Vat)

BD 1.276

BD 1.276 Each (inc. VAT)

Tesa 4024 Brown Packing Tape

BD 1.160

BD 1.160 Each (Exc. Vat)

BD 1.276

BD 1.276 Each (inc. VAT)

Tesa 4024 Brown Packing Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
BD 2.374Each (Exc. Vat)

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Thickness

0.05mm

Colour

Brown

Model Number

04024-00217-04

Series

4024

Country of Origin

Italy

You may be interested in
RS PRO Brown Packing Tape, 66m x 48mm
BD 2.374Each (Exc. Vat)