Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4024 Transparent Packing Tape, 66m x 50mm

RS Stock No.: 373-1505Brand: TesaManufacturers Part No.: 04024-00234-04Distrelec Article No.: 18090359
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

50mm

Length

66m

Thickness

50µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

140%

Tensile Strength

45N/cm

Model Number

04024-00234-04

Series

4024

Distrelec Product Id

18090359

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 4.730

BD 4.730 Each (Exc. Vat)

BD 5.203

BD 5.203 Each (inc. VAT)

Tesa 4024 Transparent Packing Tape, 66m x 50mm

BD 4.730

BD 4.730 Each (Exc. Vat)

BD 5.203

BD 5.203 Each (inc. VAT)

Tesa 4024 Transparent Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 4.730
6 - 14BD 4.642
15+BD 4.626
You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

50mm

Length

66m

Thickness

50µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

140%

Tensile Strength

45N/cm

Model Number

04024-00234-04

Series

4024

Distrelec Product Id

18090359

Country of Origin

Italy

You may be interested in