Tesa 4089 Transparent Packing Tape, 100m x 48mm

RS Stock No.: 533-521Brand: TesaManufacturers Part No.: 04089-00253-06
View all in Packing Tapes

Technical Document

Specifications

Backing Material

PP

Width

48mm

Length

100m

Thickness

0.046mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

145%

Tensile Strength

43N/cm

Model Number

04089-00253-06

Series

4089

Country of Origin

Italy

Stock information temporarily unavailable.

BD 14.410

BD 14.410 1 Pack of 1 (Exc. Vat)

BD 15.851

BD 15.851 1 Pack of 1 (inc. VAT)

Tesa 4089 Transparent Packing Tape, 100m x 48mm

BD 14.410

BD 14.410 1 Pack of 1 (Exc. Vat)

BD 15.851

BD 15.851 1 Pack of 1 (inc. VAT)

Tesa 4089 Transparent Packing Tape, 100m x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Backing Material

PP

Width

48mm

Length

100m

Thickness

0.046mm

Colour

Transparent

Dispenser Type

Manual

Elongation At Break

145%

Tensile Strength

43N/cm

Model Number

04089-00253-06

Series

4089

Country of Origin

Italy