Tesa 4089 Brown Packing Tape, 66m x 48mm

RS Stock No.: 692-621Brand: TesaManufacturers Part No.: 04089-00255-06
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

48mm

Length

66m

Thickness

46mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

145%

Model Number

04089-00255-06

Tensile Strength

43N/cm

Series

4089

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 3.482

BD 3.482 Each (Exc. Vat)

BD 3.830

BD 3.830 Each (inc. VAT)

Tesa 4089 Brown Packing Tape, 66m x 48mm

BD 3.482

BD 3.482 Each (Exc. Vat)

BD 3.830

BD 3.830 Each (inc. VAT)

Tesa 4089 Brown Packing Tape, 66m x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5BD 3.482
6 - 14BD 3.426
15+BD 3.377
You may be interested in

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

48mm

Length

66m

Thickness

46mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

145%

Model Number

04089-00255-06

Tensile Strength

43N/cm

Series

4089

Country of Origin

Italy

You may be interested in