Tesa 4100 Transparent Packing Tape, 66m x 50mm

Technical Document
Specifications
Brand
TesaBacking Material
PVC Film
Width
50mm
Length
66m
Thickness
65mm
Colour
Transparent
Dispenser Type
Auto, Manual
Elongation At Break
75%
Model Number
04100-00227-00
Tensile Strength
47N/cm
Series
4100
Distrelec Product Id
11053031
Country of Origin
Italy
BD 3.066
BD 3.066 Each (Exc. Vat)
BD 3.373
BD 3.373 Each (inc. VAT)
1
BD 3.066
BD 3.066 Each (Exc. Vat)
BD 3.373
BD 3.373 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
PVC Film
Width
50mm
Length
66m
Thickness
65mm
Colour
Transparent
Dispenser Type
Auto, Manual
Elongation At Break
75%
Model Number
04100-00227-00
Tensile Strength
47N/cm
Series
4100
Distrelec Product Id
11053031
Country of Origin
Italy