Tesa 4120 Transparent Packing Tape, 66m x 50mm

RS Stock No.: 198-6646Brand: TesaManufacturers Part No.: 04120-00008-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

49mm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

75%

Tensile Strength

43N/cm

Model Number

04120-00008-00

Series

4120

Country of Origin

Italy

Product details

PVC Carton Sealing Tape

General purpose tape with a PVC backing and a strong natural rubber adhesive.

Ideal for wrapping and sealing bags and cartons
Tough strong PVC backing
Can be used in manual and table top dispensers
For light and medium weight cartons
Can withstand deep freezing

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
BD 5.089Each (Exc. Vat)
Tesa 4120 White Packing Tape, 66m x 50mm
BD 5.089Each (Exc. Vat)
Transparent Packing Tape, 66m x 19mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.626

BD 4.626 Each (Exc. Vat)

BD 5.089

BD 5.089 Each (inc. VAT)

Tesa 4120 Transparent Packing Tape, 66m x 50mm

BD 4.626

BD 4.626 Each (Exc. Vat)

BD 5.089

BD 5.089 Each (inc. VAT)

Tesa 4120 Transparent Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5BD 4.626
6 - 14BD 4.543
15+BD 4.526
You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
BD 5.089Each (Exc. Vat)
Tesa 4120 White Packing Tape, 66m x 50mm
BD 5.089Each (Exc. Vat)
Transparent Packing Tape, 66m x 19mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

49mm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

75%

Tensile Strength

43N/cm

Model Number

04120-00008-00

Series

4120

Country of Origin

Italy

Product details

PVC Carton Sealing Tape

General purpose tape with a PVC backing and a strong natural rubber adhesive.

Ideal for wrapping and sealing bags and cartons
Tough strong PVC backing
Can be used in manual and table top dispensers
For light and medium weight cartons
Can withstand deep freezing

You may be interested in
Tesa 4120 Brown Packing Tape, 66m x 50mm
BD 5.089Each (Exc. Vat)
Tesa 4120 White Packing Tape, 66m x 50mm
BD 5.089Each (Exc. Vat)
Transparent Packing Tape, 66m x 19mm
P.O.A.Each (Exc. Vat)