Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4120 Brown Packing Tape, 66m x 50mm

RS Stock No.: 198-6652Brand: TesaManufacturers Part No.: 04120-00042-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

49mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

75%

Model Number

04120-00042-00

Tensile Strength

43N/cm

Series

4120

Country of Origin

Italy

Product details

PVC Carton Sealing Tape

General purpose tape with a PVC backing and a strong natural rubber adhesive.

Ideal for wrapping and sealing bags and cartons
Tough strong PVC backing
Can be used in manual and table top dispensers
For light and medium weight cartons
Can withstand deep freezing

You may be interested in
3M Transparent Packing Tape, 50m x 66mm
P.O.A.Each (In a Pack of 36) (Exc. Vat)
Tesa 4120 White Packing Tape, 66m x 50mm
BD 4.741Each (Exc. Vat)
Stock information temporarily unavailable.

BD 4.310

BD 4.310 Each (Exc. Vat)

BD 4.741

BD 4.741 Each (inc. VAT)

Tesa 4120 Brown Packing Tape, 66m x 50mm

BD 4.310

BD 4.310 Each (Exc. Vat)

BD 4.741

BD 4.741 Each (inc. VAT)

Tesa 4120 Brown Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 4.310
6 - 14BD 4.242
15+BD 4.232
You may be interested in
3M Transparent Packing Tape, 50m x 66mm
P.O.A.Each (In a Pack of 36) (Exc. Vat)
Tesa 4120 White Packing Tape, 66m x 50mm
BD 4.741Each (Exc. Vat)

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC

Width

50mm

Length

66m

Thickness

49mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

75%

Model Number

04120-00042-00

Tensile Strength

43N/cm

Series

4120

Country of Origin

Italy

Product details

PVC Carton Sealing Tape

General purpose tape with a PVC backing and a strong natural rubber adhesive.

Ideal for wrapping and sealing bags and cartons
Tough strong PVC backing
Can be used in manual and table top dispensers
For light and medium weight cartons
Can withstand deep freezing

You may be interested in
3M Transparent Packing Tape, 50m x 66mm
P.O.A.Each (In a Pack of 36) (Exc. Vat)
Tesa 4120 White Packing Tape, 66m x 50mm
BD 4.741Each (Exc. Vat)