Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4120 Brown Packing Tape, 100m x 50mm

RS Stock No.: 249-6596Brand: TesaManufacturers Part No.: 04120-00192-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC Film

Width

50mm

Length

100m

Thickness

49mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

75%

Model Number

04120-00192-00

Tensile Strength

43N/cm

Series

4120

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Tesa 4120 Brown Packing Tape, 100m x 50mm

P.O.A.

Tesa 4120 Brown Packing Tape, 100m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PVC Film

Width

50mm

Length

100m

Thickness

49mm

Colour

Brown

Dispenser Type

Auto, Manual

Elongation At Break

75%

Model Number

04120-00192-00

Tensile Strength

43N/cm

Series

4120

Country of Origin

Italy