Tesa 4169 Red Soft PVC 33m Lane Marking Tape, 0.18mm Thickness

RS Stock No.: 379-0172Brand: TesaManufacturers Part No.: 04169-00059-94Distrelec Article No.: 11051973
brand-logo
View all in Safety & Hazard Tapes

Technical Document

Specifications

Brand

Tesa

Tape Type

Lane Marking Tape

Colour

Yellow

Colour

Red

Backing Material

Soft PVC

Width

50mm

Length

33m

Thickness

0.18mm

Adhesion Strength

1.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

200%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Acrylic

Model Number

4169

Distrelec Product Id

11051973

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 10.197

BD 10.197 Each (Exc. Vat)

BD 11.217

BD 11.217 Each (inc. VAT)

Tesa 4169 Red Soft PVC 33m Lane Marking Tape, 0.18mm Thickness

BD 10.197

BD 10.197 Each (Exc. Vat)

BD 11.217

BD 11.217 Each (inc. VAT)

Tesa 4169 Red Soft PVC 33m Lane Marking Tape, 0.18mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 10.197
6 - 14BD 9.972
15+BD 9.944
You may be interested in

Technical Document

Specifications

Brand

Tesa

Tape Type

Lane Marking Tape

Colour

Yellow

Colour

Red

Backing Material

Soft PVC

Width

50mm

Length

33m

Thickness

0.18mm

Adhesion Strength

1.8 N/cm

Tensile Strength

30N/cm

Elongation At Break

200%

Maximum Operating Temperature

+77°C

Minimum Operating Temperature

+4°C

Adhesive Material

Acrylic

Model Number

4169

Distrelec Product Id

11051973

Country of Origin

Italy

You may be interested in