Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4195 Transparent Packing Tape, 66m x 50mm

RS Stock No.: 249-6602Brand: TesaManufacturers Part No.: 04195-00000-04
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

50mm

Length

66m

Thickness

60µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

140%

Model Number

04195-00000-04

Tensile Strength

55N/cm

Series

4195

Country of Origin

Italy

Stock information temporarily unavailable.

BD 3.087

BD 3.087 Each (Exc. Vat)

BD 3.396

BD 3.396 Each (inc. VAT)

Tesa 4195 Transparent Packing Tape, 66m x 50mm

BD 3.087

BD 3.087 Each (Exc. Vat)

BD 3.396

BD 3.396 Each (inc. VAT)

Tesa 4195 Transparent Packing Tape, 66m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 3.087
15 - 39BD 3.029
40+BD 2.977

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

50mm

Length

66m

Thickness

60µm

Colour

Transparent

Dispenser Type

Auto, Manual

Elongation At Break

140%

Model Number

04195-00000-04

Tensile Strength

55N/cm

Series

4195

Country of Origin

Italy