Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
19mm
Length
66m
Thickness
0.052mm
Colour
Transparent
Elongation At Break
75%
Model Number
04204-00116-00
Tensile Strength
40N/cm
Series
4204
Country of Origin
Italy
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
1
BD 1.534
BD 1.534 Each (Exc. Vat)
BD 1.687
BD 1.687 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
PP
Width
19mm
Length
66m
Thickness
0.052mm
Colour
Transparent
Elongation At Break
75%
Model Number
04204-00116-00
Tensile Strength
40N/cm
Series
4204
Country of Origin
Italy