Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
50mm
Length
66m
Thickness
0.079mm
Colour
Transparent
Model Number
04224-00126-10
Series
4224
Country of Origin
Italy
Stock information temporarily unavailable.
BD 7.282
BD 7.282 Each (Exc. Vat)
BD 8.010
BD 8.010 Each (inc. VAT)
Tesa 4224 Transparent Strapping Tape, 66m x 50mm
1
BD 7.282
BD 7.282 Each (Exc. Vat)
BD 8.010
BD 8.010 Each (inc. VAT)
Tesa 4224 Transparent Strapping Tape, 66m x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
50mm
Length
66m
Thickness
0.079mm
Colour
Transparent
Model Number
04224-00126-10
Series
4224
Country of Origin
Italy