Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
19mm
Length
66m
Thickness
0.085mm
Colour
Orange
Series
04287-00338-00
Country of Origin
Italy
BD 4.664
BD 4.664 Each (Exc. Vat)
BD 5.130
BD 5.130 Each (inc. VAT)
Tesa 04287-00338-00 Orange Packing Tape, 66m x 19mm
1
BD 4.664
BD 4.664 Each (Exc. Vat)
BD 5.130
BD 5.130 Each (inc. VAT)
Tesa 04287-00338-00 Orange Packing Tape, 66m x 19mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TesaBacking Material
MOPP
Width
19mm
Length
66m
Thickness
0.085mm
Colour
Orange
Series
04287-00338-00
Country of Origin
Italy