Technical Document
Specifications
Brand
TesaBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
15mm
Length
50m
Series
04309
Model Number
04309-00010-01
Thickness
170µm
Colour
Beige
Country of Origin
Germany
Stock information temporarily unavailable.
BD 2.541
BD 2.541 Each (Exc. Vat)
BD 2.795
BD 2.795 Each (inc. VAT)
Tesa 04309-00010-01 Beige Masking Tape 15mm x 50m
1
BD 2.541
BD 2.541 Each (Exc. Vat)
BD 2.795
BD 2.795 Each (inc. VAT)
Tesa 04309-00010-01 Beige Masking Tape 15mm x 50m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaBacking Material
Crepe Paper
Adhesive Material
Rubber
Width
15mm
Length
50m
Series
04309
Model Number
04309-00010-01
Thickness
170µm
Colour
Beige
Country of Origin
Germany