Tesa 4329 Yellow Masking Tape 25mm x 50m

RS Stock No.: 378-9835Brand: TesaManufacturers Part No.: 04329-00002-01
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

25mm

Length

50m

Model Number

4329

Thickness

0.13mm

Colour

Yellow

Country of Origin

Germany

You may be interested in
Tesa Brown Masking Tape 25mm x 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Tesa 4329 Yellow Masking Tape 19mm x 50m
BD 2.239Each (Exc. Vat)
Tesa 4329 Yellow Masking Tape 38mm x 50m
BD 4.349Each (Exc. Vat)
Tesa 4329 Yellow Masking Tape 50mm x 50m
BD 5.469Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

Tesa 4329 Yellow Masking Tape 25mm x 50m

BD 2.717

BD 2.717 Each (Exc. Vat)

BD 2.989

BD 2.989 Each (inc. VAT)

Tesa 4329 Yellow Masking Tape 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 2.717
6 - 14BD 2.668
15+BD 2.651
You may be interested in
Tesa Brown Masking Tape 25mm x 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Tesa 4329 Yellow Masking Tape 19mm x 50m
BD 2.239Each (Exc. Vat)
Tesa 4329 Yellow Masking Tape 38mm x 50m
BD 4.349Each (Exc. Vat)
Tesa 4329 Yellow Masking Tape 50mm x 50m
BD 5.469Each (Exc. Vat)

Technical Document

Specifications

Brand

Tesa

Backing Material

Paper

Adhesive Material

Natural Rubber

Width

25mm

Length

50m

Model Number

4329

Thickness

0.13mm

Colour

Yellow

Country of Origin

Germany

You may be interested in
Tesa Brown Masking Tape 25mm x 50m
P.O.A.1 Reel of 50 Metres (Exc. Vat)
Tesa 4329 Yellow Masking Tape 19mm x 50m
BD 2.239Each (Exc. Vat)
Tesa 4329 Yellow Masking Tape 38mm x 50m
BD 4.349Each (Exc. Vat)
Tesa 4329 Yellow Masking Tape 50mm x 50m
BD 5.469Each (Exc. Vat)