Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tesa 4438 Blue Masking Tape 19mm x 50m

RS Stock No.: 378-9863Brand: TesaManufacturers Part No.: 04438-00012-00
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

UV Resistant Paper

Adhesive Material

Acrylic

Width

19mm

Length

50m

Model Number

4438

Thickness

0.17mm

Colour

Blue

Country of Origin

Germany

Product details

Durable exterior masking tape 4438

Tape designed for high-temperature masking applications or for outdoor use.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.

UV Resistance: 12 weeks

You may be interested in
Tesa 4438 Blue Masking Tape 25mm x 50m
BD 8.819Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.119

BD 7.119 Each (Exc. Vat)

BD 7.831

BD 7.831 Each (inc. VAT)

Tesa 4438 Blue Masking Tape 19mm x 50m

BD 7.119

BD 7.119 Each (Exc. Vat)

BD 7.831

BD 7.831 Each (inc. VAT)

Tesa 4438 Blue Masking Tape 19mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 7.119
6 - 14BD 6.967
15+BD 6.940
You may be interested in
Tesa 4438 Blue Masking Tape 25mm x 50m
BD 8.819Each (Exc. Vat)

Technical Document

Specifications

Brand

Tesa

Backing Material

UV Resistant Paper

Adhesive Material

Acrylic

Width

19mm

Length

50m

Model Number

4438

Thickness

0.17mm

Colour

Blue

Country of Origin

Germany

Product details

Durable exterior masking tape 4438

Tape designed for high-temperature masking applications or for outdoor use.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.

UV Resistance: 12 weeks

You may be interested in
Tesa 4438 Blue Masking Tape 25mm x 50m
BD 8.819Each (Exc. Vat)