Technical Document
Specifications
Brand
TesaBacking Material
UV Resistant Paper
Adhesive Material
Acrylic
Width
25mm
Length
50m
Model Number
4438
Thickness
0.17mm
Colour
Blue
Country of Origin
Germany
Product details
Durable exterior masking tape 4438
Tape designed for high-temperature masking applications or for outdoor use.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.
UV Resistance: 12 weeks
BD 8.017
BD 8.017 Each (Exc. Vat)
BD 8.819
BD 8.819 Each (inc. VAT)
1
BD 8.017
BD 8.017 Each (Exc. Vat)
BD 8.819
BD 8.819 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 8.017 |
6 - 14 | BD 7.844 |
15+ | BD 7.791 |
Technical Document
Specifications
Brand
TesaBacking Material
UV Resistant Paper
Adhesive Material
Acrylic
Width
25mm
Length
50m
Model Number
4438
Thickness
0.17mm
Colour
Blue
Country of Origin
Germany
Product details
Durable exterior masking tape 4438
Tape designed for high-temperature masking applications or for outdoor use.
Acrylic adhesive. Protects against weather exposure for 2 months. Highly adherent to cement, concrete, glass, aluminium profiles, core boards, coatings and ceramics.
Masking of printed circuits for wave soldering.
Paint masking on indoor / outdoor showcases, outdoor plaster.
UV Resistance: 12 weeks