Tesa 04671-00049-10 Orange Acrylic Coated Gaffa Tape, 19mm x 25m, 0.28mm Thick

RS Stock No.: 646-942Brand: TesaManufacturers Part No.: 04671-00049-10
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Brand

Tesa

Width

19mm

Length

25m

Thickness

0.28mm

Colour

Orange

Finish

Acrylic Coated

Model Number

04671-00049-10

Country of Origin

Germany

BD 189.585

BD 189.585 1 Pack of 48 (Exc. Vat)

BD 208.543

BD 208.543 1 Pack of 48 (inc. VAT)

Tesa 04671-00049-10 Orange Acrylic Coated Gaffa Tape, 19mm x 25m, 0.28mm Thick

BD 189.585

BD 189.585 1 Pack of 48 (Exc. Vat)

BD 208.543

BD 208.543 1 Pack of 48 (inc. VAT)

Tesa 04671-00049-10 Orange Acrylic Coated Gaffa Tape, 19mm x 25m, 0.28mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tesa

Width

19mm

Length

25m

Thickness

0.28mm

Colour

Orange

Finish

Acrylic Coated

Model Number

04671-00049-10

Country of Origin

Germany