Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4671 Orange Acrylic Coated Gaffa Duct Tape, 19mm x 25m, 0.28mm Thick

RS Stock No.: 249-8555Brand: TesaManufacturers Part No.: 04671-00049-10
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Brand

Tesa

Width

19mm

Length

25m

Thickness

0.28mm

Colour

Orange

Finish

Acrylic Coated

Model Number

4671

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Tesa 4671 Orange Acrylic Coated Gaffa Duct Tape, 19mm x 25m, 0.28mm Thick

P.O.A.

Tesa 4671 Orange Acrylic Coated Gaffa Duct Tape, 19mm x 25m, 0.28mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

19mm

Length

25m

Thickness

0.28mm

Colour

Orange

Finish

Acrylic Coated

Model Number

4671

Country of Origin

Germany