Tesa 04671-00052-10 Green Acrylic Coated Gaffa Tape, 19mm x 25m, 0.28mm Thick

RS Stock No.: 646-950Brand: TesaManufacturers Part No.: 04671-00052-10
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Brand

Tesa

Width

19mm

Length

25m

Thickness

0.28mm

Colour

Green

Finish

Acrylic Coated

Model Number

04671-00052-10

Country of Origin

Germany

BD 4.455

BD 4.455 Each (Exc. Vat)

BD 4.901

BD 4.901 Each (inc. VAT)

Tesa 04671-00052-10 Green Acrylic Coated Gaffa Tape, 19mm x 25m, 0.28mm Thick

BD 4.455

BD 4.455 Each (Exc. Vat)

BD 4.901

BD 4.901 Each (inc. VAT)

Tesa 04671-00052-10 Green Acrylic Coated Gaffa Tape, 19mm x 25m, 0.28mm Thick

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Tesa

Width

19mm

Length

25m

Thickness

0.28mm

Colour

Green

Finish

Acrylic Coated

Model Number

04671-00052-10

Country of Origin

Germany