Technical Document
Specifications
Brand
TesaWidth
25mm
Length
25m
Thickness
0.28mm
Colour
Neon Green
Finish
Rubber
Backing Material
Spun Rayon
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
4671
Country of Origin
Germany
Stock information temporarily unavailable.
BD 4.917
BD 4.917 Each (Exc. Vat)
BD 5.409
BD 5.409 Each (inc. VAT)
Tesa 4671 Neon Green Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick
1
BD 4.917
BD 4.917 Each (Exc. Vat)
BD 5.409
BD 5.409 Each (inc. VAT)
Tesa 4671 Neon Green Rubber Gaffa Duct Tape, 25mm x 25m, 0.28mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaWidth
25mm
Length
25m
Thickness
0.28mm
Colour
Neon Green
Finish
Rubber
Backing Material
Spun Rayon
Tensile Strength
70N/cm
Adhesive Material
Natural Rubber
Model Number
4671
Country of Origin
Germany