Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4671 White Acrylic Coating Rubber Gaffa Duct Tape, 38mm x 50m, 0.28mm Thick

RS Stock No.: 207-746Brand: TesaManufacturers Part No.: 04671-00080-00
brand-logo
View all in Gaffer Tapes

Technical Document

Specifications

Brand

Tesa

Width

38mm

Length

50m

Thickness

0.28mm

Colour

White Acrylic Coating

Finish

Rubber

Model Number

4671

Country of Origin

Germany

Stock information temporarily unavailable.

BD 14.212

BD 14.212 Each (Exc. Vat)

BD 15.633

BD 15.633 Each (inc. VAT)

Tesa 4671 White Acrylic Coating Rubber Gaffa Duct Tape, 38mm x 50m, 0.28mm Thick

BD 14.212

BD 14.212 Each (Exc. Vat)

BD 15.633

BD 15.633 Each (inc. VAT)

Tesa 4671 White Acrylic Coating Rubber Gaffa Duct Tape, 38mm x 50m, 0.28mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

38mm

Length

50m

Thickness

0.28mm

Colour

White Acrylic Coating

Finish

Rubber

Model Number

4671

Country of Origin

Germany