Technical Document
Specifications
Brand
TesaBacking Material
PE
Adhesive Material
Acrylic
Width
250mm
Length
100m
Model Number
4848
Thickness
0.05mm
Colour
Transparent
Country of Origin
Germany
Product details
Tesa® Surface Protection Film
This masking film from tesa® is designed primarily to offer protection against dirt and damage.
Applications:
Painting
Plastering
Stucco work
Facade work
The protective film features a light acrylic adhesive that offers good resistance to aging to ensure easy, residue-free removal (within 4 weeks of application).
This protective covering film also features a transparent backing which minimises loss of natural light when applied to windows.
BD 26.230
BD 26.230 Each (Exc. Vat)
BD 28.853
BD 28.853 Each (inc. VAT)
1
BD 26.230
BD 26.230 Each (Exc. Vat)
BD 28.853
BD 28.853 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | BD 26.230 |
6 - 14 | BD 25.729 |
15+ | BD 25.614 |
Technical Document
Specifications
Brand
TesaBacking Material
PE
Adhesive Material
Acrylic
Width
250mm
Length
100m
Model Number
4848
Thickness
0.05mm
Colour
Transparent
Country of Origin
Germany
Product details
Tesa® Surface Protection Film
This masking film from tesa® is designed primarily to offer protection against dirt and damage.
Applications:
Painting
Plastering
Stucco work
Facade work
The protective film features a light acrylic adhesive that offers good resistance to aging to ensure easy, residue-free removal (within 4 weeks of application).
This protective covering film also features a transparent backing which minimises loss of natural light when applied to windows.