Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 4943 Translucent Double Sided Cloth Tape, 0.100mm Thick, 8,1 N/cm, Non-Woven Backing, 38mm x 50m

RS Stock No.: 763-9046Brand: TesaManufacturers Part No.: 04943-00007-04
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Cloth Tape

Width

38mm

Length

50m

Thickness

100mm

Thickness

0.100mm

Colour

Translucent

Adhesive Material

Acrylic

Adhesion Strength

8,1 N/cm

Tensile Strength

9N/cm

Maximum Operating Temperature

+100°C

Model Number

4943

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Double Sided Non Woven Tape 4943

tesa® 4943 is a double-sided non woven tape
With a solvent based tackified acrylic adhesive
High initial tack and a good shear resistance
Thickness 100 μm
Suitable for lamination of leather, textiles, foams; mounting of light parts such as signs, covers or nameplates; splicing

Stock information temporarily unavailable.

BD 7.068

BD 7.068 Each (Exc. Vat)

BD 7.775

BD 7.775 Each (inc. VAT)

Tesa 4943 Translucent Double Sided Cloth Tape, 0.100mm Thick, 8,1 N/cm, Non-Woven Backing, 38mm x 50m

BD 7.068

BD 7.068 Each (Exc. Vat)

BD 7.775

BD 7.775 Each (inc. VAT)

Tesa 4943 Translucent Double Sided Cloth Tape, 0.100mm Thick, 8,1 N/cm, Non-Woven Backing, 38mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 7.068
6 - 14BD 6.952
15+BD 6.924

Technical Document

Specifications

Brand

Tesa

Backing Material

Non-Woven

Tape Type

Cloth Tape

Width

38mm

Length

50m

Thickness

100mm

Thickness

0.100mm

Colour

Translucent

Adhesive Material

Acrylic

Adhesion Strength

8,1 N/cm

Tensile Strength

9N/cm

Maximum Operating Temperature

+100°C

Model Number

4943

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Double Sided Non Woven Tape 4943

tesa® 4943 is a double-sided non woven tape
With a solvent based tackified acrylic adhesive
High initial tack and a good shear resistance
Thickness 100 μm
Suitable for lamination of leather, textiles, foams; mounting of light parts such as signs, covers or nameplates; splicing