Tesa 4957, Tesa 4957 White Foam Tape, 9mm x 25m, 1.10mm Thick

RS Stock No.: 207-744Brand: TesaManufacturers Part No.: 04957-00017-00
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Tesa

Width

9mm

Thickness

1.10mm

Length

25m

Backing Material

PE Foam

Colour

White

Adhesion Strength

4

Adhesive Material

Acrylic

Tensile Strength

6N/cm

Model Number

4957

Series

tesa 4957

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2.766

BD 2.766 Each (Exc. Vat)

BD 3.043

BD 3.043 Each (inc. VAT)

Tesa 4957, Tesa 4957 White Foam Tape, 9mm x 25m, 1.10mm Thick

BD 2.766

BD 2.766 Each (Exc. Vat)

BD 3.043

BD 3.043 Each (inc. VAT)

Tesa 4957, Tesa 4957 White Foam Tape, 9mm x 25m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

9mm

Thickness

1.10mm

Length

25m

Backing Material

PE Foam

Colour

White

Adhesion Strength

4

Adhesive Material

Acrylic

Tensile Strength

6N/cm

Model Number

4957

Series

tesa 4957

Country of Origin

Germany