Technical Document
Specifications
Brand
TesaBacking Material
PVC
Tape Type
Plastic Tape
Width
15mm
Length
50m
Thickness
225mm
Colour
White
Adhesive Material
Acrylic
Adhesion Strength
13,6 N/cm
Tensile Strength
38N/cm
Maximum Operating Temperature
+70°C
Series
tesa fix
Model Number
4970
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
All-purpose double-sided tapes 4970
These double-sided tapes have a high-tack acrylic adhesive and a white PVC backing.
They are designed for general adhesive applications and for long-term mounting.
BD 9.104
BD 9.104 Each (Exc. Vat)
BD 10.014
BD 10.014 Each (inc. VAT)
1
BD 9.104
BD 9.104 Each (Exc. Vat)
BD 10.014
BD 10.014 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 9.104 |
6 - 14 | BD 8.914 |
15+ | BD 8.867 |
Technical Document
Specifications
Brand
TesaBacking Material
PVC
Tape Type
Plastic Tape
Width
15mm
Length
50m
Thickness
225mm
Colour
White
Adhesive Material
Acrylic
Adhesion Strength
13,6 N/cm
Tensile Strength
38N/cm
Maximum Operating Temperature
+70°C
Series
tesa fix
Model Number
4970
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
All-purpose double-sided tapes 4970
These double-sided tapes have a high-tack acrylic adhesive and a white PVC backing.
They are designed for general adhesive applications and for long-term mounting.