Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 07065-00009-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing

RS Stock No.: 207-772Brand: TesaManufacturers Part No.: 07065-00009-22
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Acrylic Foam

Tape Type

Adhesive Tape

Thickness

1.2mm

Colour

Black

Adhesion Strength

48 N/cm

Model Number

07065-00009-22

Series

07065

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.296

BD 18.296 Each (Exc. Vat)

BD 20.126

BD 20.126 Each (inc. VAT)

Tesa 07065-00009-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing

BD 18.296

BD 18.296 Each (Exc. Vat)

BD 20.126

BD 20.126 Each (inc. VAT)

Tesa 07065-00009-22 Black Double Sided Tape, 1.2mm Thick, 48 N/cm, Acrylic Foam Backing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

Acrylic Foam

Tape Type

Adhesive Tape

Thickness

1.2mm

Colour

Black

Adhesion Strength

48 N/cm

Model Number

07065-00009-22

Series

07065

Country of Origin

Germany