Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa ACXplus 7074, Tesa ACXplus 7074 Black Foam Tape, 19mm x 25m, 1.0mm Thick

RS Stock No.: 207-918Brand: TesaManufacturers Part No.: 07074-00011-24
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

Tesa

Width

19

Width

19mm

Thickness

1.0mm

Length

25

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7074

Series

tesa ACXplus 7074

Country of Origin

Germany

Stock information temporarily unavailable.

BD 28.924

BD 28.924 Each (Exc. Vat)

BD 31.816

BD 31.816 Each (inc. VAT)

Tesa ACXplus 7074, Tesa ACXplus 7074 Black Foam Tape, 19mm x 25m, 1.0mm Thick

BD 28.924

BD 28.924 Each (Exc. Vat)

BD 31.816

BD 31.816 Each (inc. VAT)

Tesa ACXplus 7074, Tesa ACXplus 7074 Black Foam Tape, 19mm x 25m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Width

19

Width

19mm

Thickness

1.0mm

Length

25

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesive Material

Acrylic

Model Number

ACXplus 7074

Series

tesa ACXplus 7074

Country of Origin

Germany