Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 50650 Blue Masking Tape 50mm x 66m

RS Stock No.: 768-2551Brand: TesaManufacturers Part No.: 50650-00001-00
brand-logo
View all in Masking Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Adhesive Material

Silicone

Width

50mm

Length

66m

Model Number

50650

Thickness

0.06mm

Colour

Blue

Country of Origin

China

Product details

Conformable Masking Tape

Blue polyester/silicone masking tape
Polyester backing
Silicone adhesive
High temperature resistance
Sharp paint edge
Comfortable to use on irregular shapes
Removable leaving no residue

Stock information temporarily unavailable.

BD 25.465

BD 25.465 Each (Exc. Vat)

BD 28.011

BD 28.011 Each (inc. VAT)

Tesa 50650 Blue Masking Tape 50mm x 66m

BD 25.465

BD 25.465 Each (Exc. Vat)

BD 28.011

BD 28.011 Each (inc. VAT)

Tesa 50650 Blue Masking Tape 50mm x 66m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 25.465
6 - 14BD 24.854
15+BD 24.722

Technical Document

Specifications

Brand

Tesa

Backing Material

PET

Adhesive Material

Silicone

Width

50mm

Length

66m

Model Number

50650

Thickness

0.06mm

Colour

Blue

Country of Origin

China

Product details

Conformable Masking Tape

Blue polyester/silicone masking tape
Polyester backing
Silicone adhesive
High temperature resistance
Sharp paint edge
Comfortable to use on irregular shapes
Removable leaving no residue