Technical Document
Specifications
Brand
TesaBacking Material
Non-Woven
Tape Type
Cloth Tape
Width
38mm
Length
50m
Thickness
160mm
Thickness
0.160mm
Colour
Translucent
Adhesive Material
Synthetic Rubber
Adhesion Strength
13 N/cm
Tensile Strength
9N/cm
Maximum Operating Temperature
+80°C
Model Number
51571
Minimum Operating Temperature
0°C
Country of Origin
Italy
BD 7.689
BD 7.689 Each (Exc. Vat)
BD 8.458
BD 8.458 Each (inc. VAT)
1
BD 7.689
BD 7.689 Each (Exc. Vat)
BD 8.458
BD 8.458 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 7.689 |
6 - 14 | BD 7.546 |
15+ | BD 7.518 |
Technical Document
Specifications
Brand
TesaBacking Material
Non-Woven
Tape Type
Cloth Tape
Width
38mm
Length
50m
Thickness
160mm
Thickness
0.160mm
Colour
Translucent
Adhesive Material
Synthetic Rubber
Adhesion Strength
13 N/cm
Tensile Strength
9N/cm
Maximum Operating Temperature
+80°C
Model Number
51571
Minimum Operating Temperature
0°C
Country of Origin
Italy