Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 51960 Translucent Double Sided Plastic Tape, 0.248mm Thick, 6,6 N/cm, Fabric Reinforced PP Backing, 50mm x 25m

RS Stock No.: 763-9028Brand: TesaManufacturers Part No.: 51960-00002-00
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

Fabric Reinforced PP

Tape Type

Plastic Tape

Width

50mm

Length

25m

Thickness

248mm

Thickness

0.248mm

Colour

Translucent

Adhesive Material

Acrylic

Adhesion Strength

6,6 N/cm

Tensile Strength

30N/cm

Model Number

51960

Maximum Operating Temperature

+120°C

Series

tesa fix

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 15.582

BD 15.582 Each (Exc. Vat)

BD 17.140

BD 17.140 Each (inc. VAT)

Tesa 51960 Translucent Double Sided Plastic Tape, 0.248mm Thick, 6,6 N/cm, Fabric Reinforced PP Backing, 50mm x 25m

BD 15.582

BD 15.582 Each (Exc. Vat)

BD 17.140

BD 17.140 Each (inc. VAT)

Tesa 51960 Translucent Double Sided Plastic Tape, 0.248mm Thick, 6,6 N/cm, Fabric Reinforced PP Backing, 50mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 15.582
6 - 14BD 15.246
15+BD 15.174

Technical Document

Specifications

Brand

Tesa

Backing Material

Fabric Reinforced PP

Tape Type

Plastic Tape

Width

50mm

Length

25m

Thickness

248mm

Thickness

0.248mm

Colour

Translucent

Adhesive Material

Acrylic

Adhesion Strength

6,6 N/cm

Tensile Strength

30N/cm

Model Number

51960

Maximum Operating Temperature

+120°C

Series

tesa fix

Minimum Operating Temperature

-40°C

Country of Origin

Germany