Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Tesa Tesa 51968 White Double Sided Plastic Tape, 0.3mm Thick, 15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm,

RS Stock No.: 268-2020Brand: TesaManufacturers Part No.: 51968-00027-00
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

38mm

Length

50m

Thickness

0.3mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm, 21.9 (PVC) N/cm, 23 (Steel) N/cm, 23.5 (PC) N/cm, 24 (PS) N/cm, 7.7 (PE) N/cm, 7.8 (PP) N/cm

Tensile Strength

25N/cm

Model Number

Tesa 51968

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

Tesa Tesa 51968 White Double Sided Plastic Tape, 0.3mm Thick, 15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm,

P.O.A.

Tesa Tesa 51968 White Double Sided Plastic Tape, 0.3mm Thick, 15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Backing Material

PP

Width

38mm

Length

50m

Thickness

0.3mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

15.2 (PET) N/cm, 16 (Aluminium) N/cm, 17.5 (ABS) N/cm, 21.9 (PVC) N/cm, 23 (Steel) N/cm, 23.5 (PC) N/cm, 24 (PS) N/cm, 7.7 (PE) N/cm, 7.8 (PP) N/cm

Tensile Strength

25N/cm

Model Number

Tesa 51968

Maximum Operating Temperature

+80°C