Tesa 53327 Transparent Strapping Tape, 50m x 48mm

RS Stock No.: 185-9492Brand: TesaManufacturers Part No.: 53327-00005-00
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

Tesa

Backing Material

BOPP, Glass Fibre

Width

48mm

Length

50m

Thickness

95µm

Colour

Transparent

Elongation At Break

4%

Model Number

53327-00005-00

Tensile Strength

175N/cm

Series

53327

Stock information temporarily unavailable.

BD 4.059

BD 4.059 Each (Exc. Vat)

BD 4.465

BD 4.465 Each (inc. VAT)

Tesa 53327 Transparent Strapping Tape, 50m x 48mm

BD 4.059

BD 4.059 Each (Exc. Vat)

BD 4.465

BD 4.465 Each (inc. VAT)

Tesa 53327 Transparent Strapping Tape, 50m x 48mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.059
15 - 39BD 4.010
40+BD 3.938

Technical Document

Specifications

Brand

Tesa

Backing Material

BOPP, Glass Fibre

Width

48mm

Length

50m

Thickness

95µm

Colour

Transparent

Elongation At Break

4%

Model Number

53327-00005-00

Tensile Strength

175N/cm

Series

53327