Technical Document
Specifications
Brand
TesaTape Type
Aluminium Tape
Total Thickness
0.125mm
Foil Thickness
0.075mm
Width
50mm
Length
50m
Conductivity
Conductive
Adhesion Strength
10 N/cm
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Maximum Temperature Resistance
+160°C
Minimum Temperature Resistance
-40°C
Model Number
60670
Country of Origin
China
BD 13.294
BD 13.294 Each (Exc. Vat)
BD 14.623
BD 14.623 Each (inc. VAT)
1
BD 13.294
BD 13.294 Each (Exc. Vat)
BD 14.623
BD 14.623 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TesaTape Type
Aluminium Tape
Total Thickness
0.125mm
Foil Thickness
0.075mm
Width
50mm
Length
50m
Conductivity
Conductive
Adhesion Strength
10 N/cm
Adhesive Material
Acrylic
Tensile Strength
60N/cm
Maximum Temperature Resistance
+160°C
Minimum Temperature Resistance
-40°C
Model Number
60670
Country of Origin
China