Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tesa 60675 Conductive Aluminium Tape, 25mm x 50m

RS Stock No.: 277-5154Brand: TesaManufacturers Part No.: 60675-00001-00
brand-logo
View all in Metallic Tapes

Technical Document

Specifications

Brand

Tesa

Total Thickness

0.115mm

Tape Type

Adhesive Tape

Foil Thickness

0.05mm

Width

25mm

Length

50m

Conductivity

Conductive

Material Plating

None

Model Number

60675

Country of Origin

China

Stock information temporarily unavailable.

BD 66.015

BD 66.015 Each (Exc. Vat)

BD 72.617

BD 72.617 Each (inc. VAT)

Tesa 60675 Conductive Aluminium Tape, 25mm x 50m

BD 66.015

BD 66.015 Each (Exc. Vat)

BD 72.617

BD 72.617 Each (inc. VAT)

Tesa 60675 Conductive Aluminium Tape, 25mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tesa

Total Thickness

0.115mm

Tape Type

Adhesive Tape

Foil Thickness

0.05mm

Width

25mm

Length

50m

Conductivity

Conductive

Material Plating

None

Model Number

60675

Country of Origin

China