Testo 0554 0493 Tachometer Reflective Tape

RS Stock No.: 188-393Brand: TestoManufacturers Part No.: 0554 0493
brand-logo
View all in Tachometer Accessories

Technical Document

Specifications

Brand

Testo

Accessory Type

Reflective Tape

Tape Type

Reflective Tape

Width

20mm

Length

150mm

Country of Origin

United States

Product details

Testo Reflective Tape

Testo reflective tape. Reflector for speedometer and non-contact tachometer.

Features and Benefits

• Self -adhesive
• Length: 150 mm

Contents

• 1 pack contains 5 pieces

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in
Testo Reflective Tape 5 x 150mm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 15.164

BD 15.164 1 Bag of 5 (Exc. Vat)

BD 16.680

BD 16.680 1 Bag of 5 (inc. VAT)

Testo 0554 0493 Tachometer Reflective Tape

BD 15.164

BD 15.164 1 Bag of 5 (Exc. Vat)

BD 16.680

BD 16.680 1 Bag of 5 (inc. VAT)

Testo 0554 0493 Tachometer Reflective Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Testo Reflective Tape 5 x 150mm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Testo

Accessory Type

Reflective Tape

Tape Type

Reflective Tape

Width

20mm

Length

150mm

Country of Origin

United States

Product details

Testo Reflective Tape

Testo reflective tape. Reflector for speedometer and non-contact tachometer.

Features and Benefits

• Self -adhesive
• Length: 150 mm

Contents

• 1 pack contains 5 pieces

Industrial Tapes

Unmarked pipes represent a hazard. Marking them with tapes will identify and display their contents. Such identification is covered by BS 1710. The Health & Safety (Safety Signs and Signals) Regulations place great emphasis on the labelling of pipework. The Regulations state that pipeline marking tapes and labels are required for use at points where employees are likely to be exposed to the contents of the pipework, for example; sampling or filling points, drain valves and flanging joints.,BS 1710: 1984 Identification of Pipelines and Services and BS 4800 provide guidance on the use of different colours and safety signs to identify the contents of pipework and its associated risks.

You may be interested in
Testo Reflective Tape 5 x 150mm
P.O.A.Each (Exc. Vat)