Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 605-H1 Hygrometer, ±3 %RH Accuracy, +50°C Max, 95%RH Max

RS Stock No.: 735-6754Brand: TestoManufacturers Part No.: 0560 6053Distrelec Article No.: 30224312
brand-logo
View all in Hygrometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

605-H1

Model Number (p)

605-H1

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

1000 h

Maximum Operating Temperature

+50°C

Weight

75g

Minimum Operating Temperature

0°C

Distrelec Product Id

30224312

Country of Origin

China

Product details

testo 605-H1 Mini Humidity Measurement Stick

A mini humidity meter with a swivel head which rotates through 180° for easy measurement readings.

Dew point calculation (-20 → +50° Ctd)
180° swivel head for easy measurement readings
Auto off function
Humidity sensor unaffected by condensation
Duct holder and multi-function clip for quick positioning
Worldwide patented, accurate and long-term stable Testo humidity sensor

Supplied with

batteries and instructions.

Stock information temporarily unavailable.

P.O.A.

Testo 605-H1 Hygrometer, ±3 %RH Accuracy, +50°C Max, 95%RH Max

Calibration type

P.O.A.

Testo 605-H1 Hygrometer, ±3 %RH Accuracy, +50°C Max, 95%RH Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+50°C

Maximum Humidity Measurement

95%RH

Hygrometer Type

Digital Hygrometer

Best Temperature Measurement Accuracy

±0.5 °C

Temperature Measurement Resolution

0.1°C

Best Humidity Measurement Accuracy

±3 %RH

Model Number p

605-H1

Model Number (p)

605-H1

Humidity Measurement Resolution

0.1%RH

Dewpoint Measurement

Yes

Functions

Hold

Power Source

Battery

Battery Type

AAA

Battery Life

1000 h

Maximum Operating Temperature

+50°C

Weight

75g

Minimum Operating Temperature

0°C

Distrelec Product Id

30224312

Country of Origin

China

Product details

testo 605-H1 Mini Humidity Measurement Stick

A mini humidity meter with a swivel head which rotates through 180° for easy measurement readings.

Dew point calculation (-20 → +50° Ctd)
180° swivel head for easy measurement readings
Auto off function
Humidity sensor unaffected by condensation
Duct holder and multi-function clip for quick positioning
Worldwide patented, accurate and long-term stable Testo humidity sensor

Supplied with

batteries and instructions.