Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 606-1 Moisture Meter, 50 % RH Max, ±1 % Accuracy, Backlit LCD Display, Battery-Powered

RS Stock No.: 292-341Brand: TestoManufacturers Part No.: 0560 6060Distrelec Article No.: 11034900
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

Testo

Maximum Measurement

50 % RH

Best Accuracy

±1 %

Display Type

Backlit LCD

Scale Type

Concrete, Plaster, Wood

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Dimensions

119 x 46 x 25mm

Weight

90g

Minimum Operating Temperature

-10°C

Height

25mm

Length

119mm

Maximum Operating Temperature

+50°C

Model Number p

606-1

Model Number (p)

606-1

Width

46mm

Distrelec Product Id

11034900

Country of Origin

China

Product details

testo 606 pocket-sized range

Compact and portable meter for measuring the moisture levels of various materials
Material characteristics curves for wood, concrete paving, cement, plaster, anhydrite paving, cement mortar, lime mortar, brick
Display backlighting
Hold function
606-2 only: measures air temperature and humidity to monitor the drying process

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.

Stock information temporarily unavailable.

P.O.A.

Testo 606-1 Moisture Meter, 50 % RH Max, ±1 % Accuracy, Backlit LCD Display, Battery-Powered

P.O.A.

Testo 606-1 Moisture Meter, 50 % RH Max, ±1 % Accuracy, Backlit LCD Display, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum Measurement

50 % RH

Best Accuracy

±1 %

Display Type

Backlit LCD

Scale Type

Concrete, Plaster, Wood

Power Source

Battery

Battery Type

AAA

Battery Life

200 h

Dimensions

119 x 46 x 25mm

Weight

90g

Minimum Operating Temperature

-10°C

Height

25mm

Length

119mm

Maximum Operating Temperature

+50°C

Model Number p

606-1

Model Number (p)

606-1

Width

46mm

Distrelec Product Id

11034900

Country of Origin

China

Product details

testo 606 pocket-sized range

Compact and portable meter for measuring the moisture levels of various materials
Material characteristics curves for wood, concrete paving, cement, plaster, anhydrite paving, cement mortar, lime mortar, brick
Display backlighting
Hold function
606-2 only: measures air temperature and humidity to monitor the drying process

Supplied with

Watch strap, belt holder, protective cap, instructions and batteries.