Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 735-1 Wired Digital Thermometer for Commercial, Industrial Use, PT100 Probe, 3 Input(s), +1760°C Max, ±0.2 °C

RS Stock No.: 536-6204Brand: TestoManufacturers Part No.: 0560 7351Distrelec Article No.: 17666226
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1760°C

Model Number

735-1

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

±0.2 °C

Application

Commercial, Industrial

Number of Temperature Inputs

3

Resolution

0.05 °C

Data Storage

Yes

Length

220mm

Width

73.9mm

Height

46mm

Dimensions

220 x 74 x 46mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

428.1g

Battery Type

AA

Country of Origin

Germany

Product details

testo 735-1 / -2 Thermometer

Precise, simultaneous measurements of multiple temperatures
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Visual display of Delta T, min., max. and mean values
Display illumination
Audible alarm when limit value exceeded
On-site print-out with testo log printer (optional)
Suitable for PT100 and TE probes

Features of testo 735-1

Cyclical printing of values on testo log printer

Features of testo 735-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Classic temperature probe (e.g. RS stock no.: 512-0519)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions

Stock information temporarily unavailable.

P.O.A.

Testo 735-1 Wired Digital Thermometer for Commercial, Industrial Use, PT100 Probe, 3 Input(s), +1760°C Max, ±0.2 °C

Calibration type

P.O.A.

Testo 735-1 Wired Digital Thermometer for Commercial, Industrial Use, PT100 Probe, 3 Input(s), +1760°C Max, ±0.2 °C
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1760°C

Model Number

735-1

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

±0.2 °C

Application

Commercial, Industrial

Number of Temperature Inputs

3

Resolution

0.05 °C

Data Storage

Yes

Length

220mm

Width

73.9mm

Height

46mm

Dimensions

220 x 74 x 46mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

428.1g

Battery Type

AA

Country of Origin

Germany

Product details

testo 735-1 / -2 Thermometer

Precise, simultaneous measurements of multiple temperatures
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Visual display of Delta T, min., max. and mean values
Display illumination
Audible alarm when limit value exceeded
On-site print-out with testo log printer (optional)
Suitable for PT100 and TE probes

Features of testo 735-1

Cyclical printing of values on testo log printer

Features of testo 735-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Classic temperature probe (e.g. RS stock no.: 512-0519)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions