Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Testo Testo 825 IR Thermometer, -50°C Min, +400°C Max, °C Measurements

RS Stock No.: 358-8496Brand: TestoManufacturers Part No.: 0560 8256
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±2 %

Distance to spot Ratio

3:1

Emissivity

0.2 → 1

Model Number p

Testo 825

Resolution

0.5 °C

Response Time

2 s

Length

184mm

Width

43.4mm

Height

19mm

Dimensions

184 x 43.4 x 19mm

Weight

80g

Stock information temporarily unavailable.

P.O.A.

Testo Testo 825 IR Thermometer, -50°C Min, +400°C Max, °C Measurements

P.O.A.

Testo Testo 825 IR Thermometer, -50°C Min, +400°C Max, °C Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

±2 %

Distance to spot Ratio

3:1

Emissivity

0.2 → 1

Model Number p

Testo 825

Resolution

0.5 °C

Response Time

2 s

Length

184mm

Width

43.4mm

Height

19mm

Dimensions

184 x 43.4 x 19mm

Weight

80g