Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo Testo 830 IR Thermometer, -30°C Min, +400°C Max, °C Measurements

RS Stock No.: 479-1952Brand: TestoManufacturers Part No.: 0560 8302
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Best Accuracy

±1 °C

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.2 → 1

Model Number p

Testo 830

Resolution

0.5 °C

Data Storage

Yes

Response Time

0.5 s

Length

190mm

Width

75mm

Height

38mm

Dimensions

190 x 75 x 38mm

Weight

200g

Stock information temporarily unavailable.

P.O.A.

Testo Testo 830 IR Thermometer, -30°C Min, +400°C Max, °C Measurements

P.O.A.

Testo Testo 830 IR Thermometer, -30°C Min, +400°C Max, °C Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+400°C

Temperature Scale

Centigrade

Best Accuracy

±1 °C

Distance to spot Ratio

12:1

Absolute Minimum Temperature Measurement

-30°C

Emissivity

0.2 → 1

Model Number p

Testo 830

Resolution

0.5 °C

Data Storage

Yes

Response Time

0.5 s

Length

190mm

Width

75mm

Height

38mm

Dimensions

190 x 75 x 38mm

Weight

200g