Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Infrared Thermometer testo 831

RS Stock No.: 738-1567Brand: TestoManufacturers Part No.: 0560 8310
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+210°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 %

Distance to spot Ratio

30:1

Emissivity

0.1 → 1

Model Number p

Testo 831

Resolution

0.1 °C

Response Time

0.5 s

Length

190mm

Width

75mm

Height

38mm

Dimensions

190 x 75 x 38mm

Weight

200g

Stock information temporarily unavailable.

P.O.A.

Infrared Thermometer testo 831

P.O.A.

Infrared Thermometer testo 831
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+210°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-30°C

Best Accuracy

±1.5 %

Distance to spot Ratio

30:1

Emissivity

0.1 → 1

Model Number p

Testo 831

Resolution

0.1 °C

Response Time

0.5 s

Length

190mm

Width

75mm

Height

38mm

Dimensions

190 x 75 x 38mm

Weight

200g