Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+50°C
Temperature Scale
Centigrade
Suitable for Body Measurement
No
Best Accuracy
±1
Absolute Minimum Temperature Measurement
-20°C
Distance to spot Ratio
10:1
Model Number p
testo 830-T1
Model Number (p)
testo 830-T1
Distrelec Product Id
17625478
Country of Origin
China
BD 41.624
BD 41.624 Each (Exc. Vat)
BD 45.786
BD 45.786 Each (inc. VAT)
1
BD 41.624
BD 41.624 Each (Exc. Vat)
BD 45.786
BD 45.786 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAbsolute Maximum Temperature Measurement
+50°C
Temperature Scale
Centigrade
Suitable for Body Measurement
No
Best Accuracy
±1
Absolute Minimum Temperature Measurement
-20°C
Distance to spot Ratio
10:1
Model Number p
testo 830-T1
Model Number (p)
testo 830-T1
Distrelec Product Id
17625478
Country of Origin
China