Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 905-T2 Wireless Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +350°C Max, ±1 °C Accuracy

RS Stock No.: 227-832Brand: TestoManufacturers Part No.: 0560 9056Distrelec Article No.: 17666037
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+350°C

Model Number

905-T2

Thermometer Type

Wireless

Probe Type

K

Best Accuracy

±1 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

228.6mm

Width

38.1mm

Height

35.6mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Distrelec Product Id

17666037

Country of Origin

China

Product details

testo 905-T2 Mini Surface Thermometer

Mini surface type K thermocouple thermometer with a swivel head which rotates through 180° to ensure that the measured value can be easily read.

Temperature range -50°C to +350°C
Up to 500°C (short term 1 -2 minutes)
Selectable °C/°F indication
Probe stem diameter 12mm, length 150mm
5s Response time (in water)

Supplied with

batteries and instructions.

Handheld Pocket Temperature Indicators

Stock information temporarily unavailable.

P.O.A.

Testo 905-T2 Wireless Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +350°C Max, ±1 °C Accuracy

P.O.A.

Testo 905-T2 Wireless Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +350°C Max, ±1 °C Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+350°C

Model Number

905-T2

Thermometer Type

Wireless

Probe Type

K

Best Accuracy

±1 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

228.6mm

Width

38.1mm

Height

35.6mm

Temperature Scale

Centigrade, Fahrenheit

Weight

80g

Battery Type

AAA

Distrelec Product Id

17666037

Country of Origin

China

Product details

testo 905-T2 Mini Surface Thermometer

Mini surface type K thermocouple thermometer with a swivel head which rotates through 180° to ensure that the measured value can be easily read.

Temperature range -50°C to +350°C
Up to 500°C (short term 1 -2 minutes)
Selectable °C/°F indication
Probe stem diameter 12mm, length 150mm
5s Response time (in water)

Supplied with

batteries and instructions.

Handheld Pocket Temperature Indicators