Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Testo Smart Probes VAC kit Data Logging Probe for Air Velocity, Humidity, Temperature, Volume Flow, +60°C Max, 100%RH

RS Stock No.: 201-2161Brand: TestoManufacturers Part No.: 0563 0003 10Distrelec Article No.: 30176759
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Equipment Type

Smart Probes

Power Source

Battery

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±3.0 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

Air Velocity, Humidity, Temperature, Volume Flow

Model Number p

Smart Probes VAC kit

Model Number (p)

Smart Probes VAC kit

Data Logging

Yes

Battery Type

AAA

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10 °C, -20 °C

Distrelec Product Id

30176759

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Testo Smart Probes VAC kit Data Logging Probe for Air Velocity, Humidity, Temperature, Volume Flow, +60°C Max, 100%RH

P.O.A.

Testo Smart Probes VAC kit Data Logging Probe for Air Velocity, Humidity, Temperature, Volume Flow, +60°C Max, 100%RH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testo

Maximum Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Equipment Type

Smart Probes

Power Source

Battery

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±3.0 %RH

Humidity Measurement Resolution

0.1%RH

Measurement Parameters

Air Velocity, Humidity, Temperature, Volume Flow

Model Number p

Smart Probes VAC kit

Model Number (p)

Smart Probes VAC kit

Data Logging

Yes

Battery Type

AAA

Display Type

LCD

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10 °C, -20 °C

Distrelec Product Id

30176759

Country of Origin

China

You may be interested in