Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 110 Probe Digital Thermometer for Food Industry Use, NTC, PT100 Probe, +800°C Max

RS Stock No.: 255-9510Brand: TestoManufacturers Part No.: 0563 0110Distrelec Article No.: 30372330
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+800°C

Model Number

110

Probe Type

NTC, PT100

Thermometer Type

Probe

Application

Food Industry

Distrelec Product Id

30372330

Country of Origin

China

Stock information temporarily unavailable.

BD 73.502

BD 73.502 Each (Exc. Vat)

BD 80.852

BD 80.852 Each (inc. VAT)

Testo 110 Probe Digital Thermometer for Food Industry Use, NTC, PT100 Probe, +800°C Max

BD 73.502

BD 73.502 Each (Exc. Vat)

BD 80.852

BD 80.852 Each (inc. VAT)

Testo 110 Probe Digital Thermometer for Food Industry Use, NTC, PT100 Probe, +800°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+800°C

Model Number

110

Probe Type

NTC, PT100

Thermometer Type

Probe

Application

Food Industry

Distrelec Product Id

30372330

Country of Origin

China