Technical Document
Specifications
Brand
TestoBest Accuracy
±0.02 %
Model Number p
465
Category
Optical
Battery Life
40 h
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
5.7 x 2.3 x 8in
Height
8in
Length
5.7in
Maximum Operating Temperature
+122°F
Minimum Operating Temperature
+32°F
Width
2.3in
Minimum Speed
1rpm
Weight
145g
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoBest Accuracy
±0.02 %
Model Number p
465
Category
Optical
Battery Life
40 h
Battery Type
AA
Display Type
LCD
Maximum Speed
99999rpm
Dimensions
5.7 x 2.3 x 8in
Height
8in
Length
5.7in
Maximum Operating Temperature
+122°F
Minimum Operating Temperature
+32°F
Width
2.3in
Minimum Speed
1rpm
Weight
145g
Country of Origin
Germany