Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 922 Differential Digital Thermometer for Heating System, Ventilation System Use, K Probe, +1000°C Max

RS Stock No.: 255-9515Brand: TestoManufacturers Part No.: 0563 0922Distrelec Article No.: 30372695
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Model Number

922

Probe Type

K

Thermometer Type

Differential

Application

Heating System, Ventilation System

Distrelec Product Id

30372695

Country of Origin

China

Stock information temporarily unavailable.

BD 87.708

BD 87.708 Each (Exc. Vat)

BD 96.479

BD 96.479 Each (inc. VAT)

Testo 922 Differential Digital Thermometer for Heating System, Ventilation System Use, K Probe, +1000°C Max

BD 87.708

BD 87.708 Each (Exc. Vat)

BD 96.479

BD 96.479 Each (inc. VAT)

Testo 922 Differential Digital Thermometer for Heating System, Ventilation System Use, K Probe, +1000°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1000°C

Model Number

922

Probe Type

K

Thermometer Type

Differential

Application

Heating System, Ventilation System

Distrelec Product Id

30372695

Country of Origin

China