Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Testo 105 Handheld Digital Thermometer for Food Industry Use, NTC Probe, +275°C Max, ±1 % Accuracy

RS Stock No.: 479-1889Brand: TestoManufacturers Part No.: 0563 1051Distrelec Article No.: 30034873
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+275°C

Model Number

105

Probe Type

NTC

Thermometer Type

Handheld

Best Accuracy

±1 %

Application

Food Industry

Resolution

0.1 °C

Length

195mm

Width

145mm

Height

38mm

Dimensions

145 x 38 x 195mm

Temperature Scale

Centigrade

Weight

139g

Battery Type

LR44

Country of Origin

Germany

Product details

testo 105 Thermometer

Compact, pocket sized thermometer with exchangeable probes.

Calibration data stored in probe to improve accuracy
Cable free, one hand operation
Ease of use and easy read display
Backlit and waterproof to IP68
1 channel
0.8°C accuracy
0.1°C resolution (-19°C to 199°C), 1°C for the remainder of the range (-50°C to 230°C)

Available probes:

Standard 120mm long, -50°C to +230°C

Kit set 1

Includes thermometer,standard probe and belt

Stock information temporarily unavailable.

P.O.A.

Testo 105 Handheld Digital Thermometer for Food Industry Use, NTC Probe, +275°C Max, ±1 % Accuracy

Calibration type

P.O.A.

Testo 105 Handheld Digital Thermometer for Food Industry Use, NTC Probe, +275°C Max, ±1 % Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+275°C

Model Number

105

Probe Type

NTC

Thermometer Type

Handheld

Best Accuracy

±1 %

Application

Food Industry

Resolution

0.1 °C

Length

195mm

Width

145mm

Height

38mm

Dimensions

145 x 38 x 195mm

Temperature Scale

Centigrade

Weight

139g

Battery Type

LR44

Country of Origin

Germany

Product details

testo 105 Thermometer

Compact, pocket sized thermometer with exchangeable probes.

Calibration data stored in probe to improve accuracy
Cable free, one hand operation
Ease of use and easy read display
Backlit and waterproof to IP68
1 channel
0.8°C accuracy
0.1°C resolution (-19°C to 199°C), 1°C for the remainder of the range (-50°C to 230°C)

Available probes:

Standard 120mm long, -50°C to +230°C

Kit set 1

Includes thermometer,standard probe and belt